5 YELLOW CAT5E PATCH CABLE SNAGLESS
Belkin A3L791-05-YLW-S technical specifications.
| Height | 1.5inch |
| Length | 6.25inch |
| Mount | Cable |
| Weight | 0.13lb |
| Width | 4.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Belkin A3L791-05-YLW-S to view detailed technical specifications.
No datasheet is available for this part.