Cable Assembly Cat 5e Patch 1.828m RJ-45 to RJ-45 8 to 8 POS PL-PL
Belkin A3L791-06-YLW-S technical specifications.
| Cable Type | Cat 5e Patch |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| Jacket Material | Polyvinyl Chloride |
Download the complete datasheet for Belkin A3L791-06-YLW-S to view detailed technical specifications.
No datasheet is available for this part.