Belkin - Patch cable - RJ-45 (M) - RJ-45 (M) - 7 ft - UTP - CAT 5e - molded, snagless - black - for Omniview SMB 1x16, SMB 1x8,
Checking distributor stock and pricing after the page loads.
| Package/Case | Molded |
| Height | 1.425inch |
| Length | 8inch |
| Weight | 0.2lb |
| Width | 4inch |
| RoHS | Not Compliant |