Belkin A3L791-07-S technical specifications.
| Height | 1.5inch |
| Length | 9inch |
| Weight | 0.198lb |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Belkin A3L791-07-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.