Belkin A3L791-10-BLU-S technical specifications.
| Package/Case | SMB |
| Color | Blue |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Gender | Male |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Belkin A3L791-10-BLU-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.