Cable Assembly Cat 5e Patch 3.04m RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp
Belkin A3L791-10-YLW-S technical specifications.
| Package/Case | Molded |
| Height | 1.5inch |
| Length | 8inch |
| Weight | 0.23lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Belkin A3L791-10-YLW-S to view detailed technical specifications.
No datasheet is available for this part.