100 GRAY CAT5E PATCH CABLE SNAGLESS
Belkin A3L791-100-S technical specifications.
| Package/Case | 100 |
| Height | 2.5inch |
| Length | 16inch |
| Mount | Cable |
| Weight | 2.03lb |
| Width | 12inch |
| RoHS | Not Compliant |
Download the complete datasheet for Belkin A3L791-100-S to view detailed technical specifications.
No datasheet is available for this part.