Belkin A3L791-14-BLU-S technical specifications.
| Color | Blue, Clear |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belkin A3L791-14-BLU-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.