Cable Assembly Cat 5e 4.572m RJ-45 to RJ-45 8 POS M-M
Belkin A3L791-15-BLU-S technical specifications.
| Package/Case | Molded |
| Height | 1.5inch |
| Length | 7.75inch |
| Weight | 0.33lb |
| Width | 5.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Belkin A3L791-15-BLU-S to view detailed technical specifications.
No datasheet is available for this part.