15 YELLOW CAT5E PATCH CABLE SNAGLESS
Belkin A3L791-15-YLW-S technical specifications.
| Package/Case | 100 |
| Height | 1inch |
| Length | 7inch |
| Mount | Cable |
| Weight | 0.3lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Belkin A3L791-15-YLW-S to view detailed technical specifications.
No datasheet is available for this part.