20 PURPLE CAT5E PATCH CABLE SNAGLESS
Belkin A3L791-20-PUR-S technical specifications.
| Package/Case | 100 |
| Height | 1.25inch |
| Length | 9inch |
| Mount | Cable |
| Weight | 4.24lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Belkin A3L791-20-PUR-S to view detailed technical specifications.
No datasheet is available for this part.