Belkin A3L791-20-S technical specifications.
| Height | 1inch |
| Length | 9inch |
| Mount | Cable |
| Weight | 0.4lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Belkin A3L791-20-S to view detailed technical specifications.
No datasheet is available for this part.