Cable Assembly Cat 5e Patch 7.62m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp
Belkin A3L791-25-S technical specifications.
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belkin A3L791-25-S to view detailed technical specifications.
No datasheet is available for this part.