DWO 50 BLUE CAT5E PATCH CABLESNAGLESS
Belkin A3L791-50-BLU-S technical specifications.
| Height | 2.5inch |
| Length | 11.5inch |
| Mount | Cable |
| Weight | 1.172lb |
| Width | 8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Belkin A3L791-50-BLU-S to view detailed technical specifications.
No datasheet is available for this part.