Cable Assembly Patch Cord 1.2m RJ-45 to RJ-45 M-M
Belkin A3L791A03-BLU-S technical specifications.
| Cable Type | Patch Cord |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | M-M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Belkin A3L791A03-BLU-S to view detailed technical specifications.
No datasheet is available for this part.