LEAD, CAT5E, SNAGLESS UTP, RED, 2M; Connector Type A:RJ45 Plug; Connector Type B:RJ45 Plug; Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Jacket Colour:Red; Cable Assembly Type:Network; Cable Construction:UTP (Unshielded Twisted Pair); Cable Length:2m; Colour:Red; LAN Category:Cat5e
Belkin A3L791B02M-REDS technical specifications.
| Color | Red |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| RoHS | Not Compliant |
Download the complete datasheet for Belkin A3L791B02M-REDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.