BELKIN A3L791B03M-GRNS Network Cable, Cat5e, RJ45 Plug, RJ45 Plug, 9.84 ft, 3 m, Green
Belkin A3L791B03M-GRNS technical specifications.
| Color | Green |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Belkin A3L791B03M-GRNS to view detailed technical specifications.
No datasheet is available for this part.