BELKIN A3L791B05M-BLKS Network Cable, Cat5e, RJ45 Plug, RJ45 Plug, 16.4 ft, 5 m, Black
Belkin A3L791B05M-BLKS technical specifications.
| Color | Black |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Belkin A3L791B05M-BLKS to view detailed technical specifications.
No datasheet is available for this part.