
BELKIN A3L791B10M-S Network Cable, Cat5e, RJ45 Plug, RJ45 Plug, 32.81 ft, 10 m, Grey
Belkin A3L791B10M-S technical specifications.
| Color | Grey |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Belkin A3L791B10M-S to view detailed technical specifications.
No datasheet is available for this part.