Belkin A3L791B50CM-BKS technical specifications.
| Color | Black |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Belkin A3L791B50CM-BKS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.