Belkin A3L791B50CM-GNB technical specifications.
| Color | Green |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Data Rate | 100Mbps |
| Lead Length | 0.5m |
| Mount | Cable |
| Outside Diameter | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Belkin A3L791B50CM-GNB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.