Belkin A3L791CP01MBKHS technical specifications.
| Color | Black |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Core Material | Copper |
| Halogen Free | Not Halogen Free |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Belkin A3L791CP01MBKHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.