Belkin A3L980-01-BLU-S technical specifications.
| Package/Case | SMB |
| Height | 0.75inch |
| Length | 6.5inch |
| Weight | 0.04lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Belkin A3L980-01-BLU-S to view detailed technical specifications.
No datasheet is available for this part.