5 PURPLE CAT6 PATCH CABLE SNAGLESS
Belkin A3L980-05-PUR-S technical specifications.
| Height | 0.25inch |
| Length | 5.75inch |
| Mount | Cable |
| Weight | 0.126lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Belkin A3L980-05-PUR-S to view detailed technical specifications.
No datasheet is available for this part.