5 YELLOW CAT6 PATCH CABLE SNAGLESS
Belkin A3L980-05-YLW-S technical specifications.
| Package/Case | Molded |
| Height | 1inch |
| Length | 6.5inch |
| Weight | 0.13lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Belkin A3L980-05-YLW-S to view detailed technical specifications.
No datasheet is available for this part.