Belkin High Performance - Patch cable - RJ-45 (M) - RJ-45 (M) - 7 ft - UTP - CAT 6 - molded, snagless - for Omniview SMB 1x16, S
Belkin A3L980-07-S technical specifications.
| Package/Case | Molded |
| Height | 2inch |
| Length | 10.5inch |
| Weight | 0.27lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Belkin A3L980-07-S to view detailed technical specifications.
No datasheet is available for this part.