Cable Assembly Cat 6 3.04m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp
Belkin A3L980-10-BLU-S technical specifications.
| Package/Case | Molded |
| Height | 1.25inch |
| Length | 7.75inch |
| Weight | 0.22lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Belkin A3L980-10-BLU-S to view detailed technical specifications.
No datasheet is available for this part.