Cable Assembly Patch Cable 24AWG RJ-45 to RJ-45 8 to 8 POS M-M
Belkin A3L980-10-RED-S technical specifications.
| Package/Case | Molded |
| Height | 1inch |
| Length | 8.5inch |
| Weight | 0.24lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Belkin A3L980-10-RED-S to view detailed technical specifications.
No datasheet is available for this part.