25 PINK CAT6 PATCH CABLE SNAGLESS
Belkin A3L980-25-PNK-S technical specifications.
| Height | 1.5inch |
| Length | 9inch |
| Mount | Cable |
| Weight | 0.58lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Belkin A3L980-25-PNK-S to view detailed technical specifications.
No datasheet is available for this part.