30 BLUE CAT6 PATCH CABLE SNAGLESS
Belkin A3L980-30-BLU-S technical specifications.
| Package/Case | Molded |
| Height | 2inch |
| Length | 9.5inch |
| Weight | 0.67lb |
| Width | 7.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Belkin A3L980-30-BLU-S to view detailed technical specifications.
No datasheet is available for this part.