Cable Assembly Cat 6 Patch 2.133m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL
Belkin A3L980B07-RED-S technical specifications.
| Height | 1inch |
| Length | 6.25inch |
| Mount | Cable |
| Weight | 0.174lb |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Belkin A3L980B07-RED-S to view detailed technical specifications.
No datasheet is available for this part.