CAT5e/UTP Cable High Density Polyethylene 8Conductors 24AWG 5.65mm Gray Polyvinyl Chloride 76.2m
Belkin A7J304-250 technical specifications.
| Type | CAT5e/UTP Cable |
| Size | 24AWG |
| Number of Conductors | 8 |
| Conductor Material | Bare Copper |
| Jacket Color | Gray |
| Maximum Outer Diameter | 5.65mm |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Belkin A7J304-250 to view detailed technical specifications.
No datasheet is available for this part.