Cable Assembly SCSI 1.82m 28AWG SCSI to SCSI 68 to 68 POS M-M Crimp-Crimp
Belkin F2N1136-06 technical specifications.
| Cable Length (m) | 1.82 |
| Cable Type | SCSI |
| Wire Size | 28AWG |
| Connector Type A | SCSI |
| Connector Type B | SCSI |
| Gender | M-M |
| Contact Termination | Crimp-Crimp |
| Cage Code | 68M85 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Belkin F2N1136-06 to view detailed technical specifications.
No datasheet is available for this part.