
BELKIN F3U133B06 DEVICE CABLE, USB2.0, 1.8M
Checking distributor stock and pricing after the page loads.
Belkin F3U133B06 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Lead Length | 1.8m |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| USB Standard | USB 2.0 |
| RoHS | Not Compliant |