Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belkin F3U133B10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belkin F3U133B10 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Lead Length | 3m |
| Reach SVHC Compliant | Unknown |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Belkin F3U133B10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.