Belkin F4U058TT technical specifications.
| Type | Hub |
| Interface | USB 3.0 |
| Number of Ports | 4 |
| Type of Connection | USB |
| Transmission Speed | 5Gbps |
| MDI/MDIX Port | No |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Belkin F4U058TT to view detailed technical specifications.
No datasheet is available for this part.