Belkin F5U404PBLK technical specifications.
| Type | Hub |
| Interface | USB 2.0 |
| Number of Ports | 4 |
| Type of Connection | USB |
| Transmission Speed | 480Mbps |
| MDI/MDIX Port | No |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Belkin F5U404PBLK to view detailed technical specifications.
No datasheet is available for this part.