Belkin F9S623UK2M technical specifications.
| Cord Length | 2m |
| Current Rating | 13A |
| Mount | Wall |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Belkin F9S623UK2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.