Belling LEE L1382 technical specifications.
| Color | Black |
| Current Rating | 7A |
| Fuse Current | 15A |
| Height | 54mm |
| Material | Phenolic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Panel Thickness | 4mm |
| Reach SVHC Compliant | No |
| Termination | Solder |
| DC Rated Voltage | 10kV |
| RoHS | Compliant |
Download the complete datasheet for Belling LEE L1382 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.