
Belling LEE L1426 technical specifications.
| Current Rating | 2A |
| Fuse Current | 2A |
| Material | Resin, Paper |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| Width | 6.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Belling LEE L1426 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
