Belling LEE L754/PCB/.500 technical specifications.
| Blow Characteristic | TIME DELAY |
| Current Rating | 500mA |
| Fuse Current | 500mA |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Belling LEE L754/PCB/.500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.