Standalone linear lithium-ion battery charger supports constant-current, constant-voltage, trickle-charge, charge-termination and automatic-recharge operation. The device is rated for up to 800 mA charge current with a 4.2 V charge voltage and a 4.25 V to 6.5 V operating-voltage range. It operates from -40 °C to +85 °C and has 25 µA quiescent current. The SOT-23-5 surface-mount package is supplied in tape-and-reel packaging and the exact orderable part is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belling BL4054B-42TPRN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Device type | Standalone linear Li-Ion battery charger |
| Battery type | Lithium battery |
| Maximum charge current | 0.8A |
| Charge voltage | 4.2V |
| Operating voltage | 4.25 to 6.5V |
| Operating temperature | -40 to +85°C |
| Quiescent current | 25µA |
| Package | SOT-23-5 |
| Charge functions | Constant current, constant voltage, trickle charge, automatic recharge, charge termination |
| Protection and startup features | Overvoltage protection, soft-start, under-voltage lockout |
| Programmable charge current | Supported |
| 0 V battery charge | Not supported |
| RoHS | Compliant |
Download the complete datasheet for Belling BL4054B-42TPRN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Belling BL4054B-42TPRN
Official bill of materials for the Olimex ESP32-PoE-ISO Rev.I, featuring ESP32-WROOM-32D, TI TPS2375 PoE controller, and Microchip LAN8710A Ethernet PHY.
Detailed bill of materials for the ESP32-EVB Rev J board featuring ESP-WROOM-32, Ethernet, CAN bus, and dual relays for IoT development.
Bill of materials for the Olimex ESP32-PoE Rev J development board featuring the ESP32-WROVER-E module, TPS2375 PoE controller, and LAN8710A Ethernet PHY.
Bill of materials for the ESP32-PoE-ISO Rev L IoT board, featuring the ESP32-WROOM-32E module, Ethernet with PoE isolation, and integrated battery charging.