GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Bergquist 3223-07FR-51 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Length | 17.4mm |
| Material | Silicone |
| Thickness | 178um |
| Width | 14.3mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Bergquist 3223-07FR-51 to view detailed technical specifications.
No datasheet is available for this part.