Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bergquist 803126 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Material | Aluminium |
| Length | 19.9mm |
| Package Quantity | 500 |
| Packaging | Tray |
| Series | Thermal Clad® IMS® |
| Shape | Star |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bergquist 803126 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
