THERMAL PAD .020" 8x16" GAPPAD
Bergquist GP1000SF-0.020-02-0816 technical specifications.
| Package/Case | 406 |
| Color | Green |
| Material | Silicone |
| Package Quantity | 1 |
| Series | Gap Pad® 1000SF |
| Shape | Rectangular |
| Thickness | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.