
Silicone thermal insulator, Gap Pad 1500R series, offering 1.5 W/m.K thermal conductivity. This rectangular component measures 0.010 inches thick and is presented as an 8" x 16" sheet. Features include a black color and high dielectric strength of 100000 Mohm-m. Packaged in bulk, this product is designed for efficient thermal management applications.
Bergquist GP1500R-0.010-02-0816 technical specifications.
| Package/Case | 0816 |
| Color | Black |
| Material | Silicone |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Gap Pad® 1500 |
| Shape | Rectangular |
| Thickness | 0.01inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist GP1500R-0.010-02-0816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
