Thermal Interface Sheet, Gap Pad 2000S40, 2W/mK, 100 x 100mm 0.04in, Self-Adhesive
Bergquist GP2000S40-0.040-02-00-100X100 technical specifications.
| Package/Case | 100 |
| Length | 100mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Adhesive |
| Thickness | 0.04inch |
| Width | 100mm |
| RoHS | Compliant |
No datasheet is available for this part.