
Thermal Interface Sheet, Gap Pad 2000S40, 2W/mK, 8 x 16in 0.04in, Self-Adhesive
Bergquist GP2000S40-0.040-02-0816 technical specifications.
| Length | 8inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Adhesive |
| Thickness | 0.04inch |
| Width | 16inch |
| RoHS | Compliant |
No datasheet is available for this part.