
Thermal Interface Sheet, Gap Pad 2500, 2.7W/mK, 8 x 16in 0.125in, Self-Adhesive
Bergquist GP2500-0.125-02-0816 technical specifications.
| Package/Case | 125 |
| Length | 8inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Adhesive |
| Thickness | 0.125inch |
| Width | 16inch |
| RoHS | Compliant |
No datasheet is available for this part.
