
Thermal Interface Sheet, Gap Pad 2500S20, 2.4W/mK, 200 x 100mm 0.04in, Self-Adhesive
Checking distributor stock and pricing after the page loads.
Bergquist GP2500S20-0.040-02-00-200x100 technical specifications.
| Length | 200mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Thickness | 0.04inch |
| Width | 100mm |
| RoHS | Compliant |
